ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NC, 10 → 36 V dc

Subtotal (1 unit)*

$156.22

(exc. GST)

$171.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.22

*price indicative

RS Stock No.:
189-435
Mfr. Part No.:
IE5422
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 36 V dc

Length

30mm

IP Rating

IP65, IP67

Mounting Type

Non-Flush

Switching Frequency

800 Hz

Shielding

Unshielded

Series

IE5

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic inductive sensor exemplifies precision and reliability, specifically engineered for varied industrial applications. Built to withstand harsh environments with an operating temperature range of -25 to 70 °C, it offers extraordinary control and effectiveness. Designed for non-flush mounting with a sturdy stainless-steel housing, it features gold-plated contacts for enhanced connectivity and durability. With a sensing range of 4 mm and a maximum switching frequency of 800 Hz, this sensor ensures rapid response times for demanding automation processes. The integration of advanced protection against reverse polarity and overload conditions only adds to its robustness, making it an ideal choice for professionals seeking optimal performance in their operations.

Particularly short housing
For use where space is restricted
Space-saving M8 connector
Long sensing range for high uptime
Clearly visible indication of the switching status

Related links