ifm electronic Inductive Rectangular Proximity Sensor, 10 mm Detection, PNP/NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

$240.52

(exc. GST)

$264.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$240.52

*price indicative

RS Stock No.:
190-615
Mfr. Part No.:
IO5018
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

PNP/NPN

Connection Type

Pre-Cabled

Cable Length

150mm

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

43mm

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

250 Hz

Series

IO

Switching Current

100 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor excels in detecting metallic objects with precision, featuring a compact rectangular housing that integrates seamlessly into various environments. With a wide operational range and PNP/NPN output function, it ensures flexibility and reliability. Its robust IP67 protection rating and advanced technologies guarantee accuracy and durability even in challenging conditions. Ideal for industrial automation, this sensor combines innovation with high performance.

For use where space is restricted
Snap-fit mounting for fast installation
Three positions of the sensing face selectable
Resistant to oils and coolants
Two-wire technology

Related links