ifm electronic Inductive Rectangular Proximity Sensor, 10 mm Detection, PNP/NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

$204.58

(exc. GST)

$225.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.58

*price indicative

RS Stock No.:
185-135
Mfr. Part No.:
IO5016
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

43mm

IP Rating

IP67

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

250 Hz

Series

IO

Switching Current

100 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor offers exceptional precision and reliability for industrial use with its robust rectangular housing and versatile PNP/NPN configurations. It operates effectively across a broad temperature range and includes advanced protections against short circuits and overloads. Designed for flush mounting and minimal interference, this sensor ensures optimal performance in various automation tasks.

For use where space is restricted
Snap-fit mounting for fast installation
Three positions of the sensing face selectable
Resistant to oils and coolants
M12 connector rotatable by 270°

Related links