ifm electronic Inductive Rectangular Proximity Sensor, 15 mm Detection, PNP/NPN NO, 10 → 36 V dc
- RS Stock No.:
- 189-498
- Mfr. Part No.:
- IM5138
- Brand:
- ifm electronic
Subtotal (1 unit)*
$162.03
(exc. GST)
$178.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.03 |
*price indicative
- RS Stock No.:
- 189-498
- Mfr. Part No.:
- IM5138
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 15 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Cable Length | 800mm | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 54mm | |
| Mounting Type | Flush | |
| Switching Frequency | 200 Hz | |
| Series | IM | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 15 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Cable Length 800mm | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 54mm | ||
Mounting Type Flush | ||
Switching Frequency 200 Hz | ||
Series IM | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is a reliable solution for precise proximity detection in a variety of applications. Designed for versatility, it excels in rugged environments, offering robust performance with a range of sensing capabilities. With a compact rectangular housing, it seamlessly integrates into existing setups while ensuring minimal space disruption. This sensor supports both PNP and NPN configurations, catering to diverse electrical demands. Operating effectively in challenging temperatures and with high protection standards, it's ideally suited for industrial applications where longevity and durability are essential.
Two-wire technology
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
Corner LEDs clearly visible in any mounted position
Short connection cable with M12 connector
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
Corner LEDs clearly visible in any mounted position
Short connection cable with M12 connector
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 15 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 6 mm Detection 10 → 36 V dc
