ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection NO, 20 → 250 V ac

Subtotal (1 unit)*

$240.00

(exc. GST)

$264.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$240.00

*price indicative

RS Stock No.:
190-292
Mfr. Part No.:
IF0295
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

20 → 250 V ac

Length

71.5mm

IP Rating

IP67

Mounting Type

Flush

Series

IF0

Switching Current

200 mA

Switching Frequency

25 Hz

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed to enhance precision in industrial applications, offering reliability and versatile functionality. With a robust threaded housing for ease of installation, it operates effectively across a wide range of temperatures, making it suitable for various environments. The innovative design features a normally open output function, ensuring seamless performance in sensing applications. Built to last, this sensor boasts high-grade materials and protective features that ensure longevity and durability. Its compact dimensions make it ideal for flush mounting in tight spaces, further adding to its versatility and efficiency. When functionality and reliability are paramount, this inductive sensor stands out as a top choice for automation and control processes.

With AC output for use in AC power mains
Wide AC operating voltage range
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
For a precise position detection on machines

Related links