ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection NO, 20 → 250 V ac/dc, 20

Subtotal (1 unit)*

$250.86

(exc. GST)

$275.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$250.86

*price indicative

RS Stock No.:
190-206
Mfr. Part No.:
II0341
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

22 mm

Output Function

NO

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

Length

60mm

IP Rating

IP67

Mounting Type

Non-Flush

Series

II

Switching Frequency

70 Hz

Shielding

Unshielded

Switching Current

100 mA

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor represents a sophisticated solution for detecting metallic objects with precision and reliability. Designed with a sensing range of 22 mm, it seamlessly integrates into various applications requiring non contact sensing. The robust threaded housing, rated at IP67, ensures durability in harsh environments, making it ideal for industrial use. Operating across a voltage range of 20 to 250 AC/DC, this device accommodates a diverse range of systems while ensuring optimal performance.

With combined AC/DC output stage
Two-wire technology
Long sensing range for high uptime
Robust metal housing for use in harsh industrial environments
With robust 1/2 inch connector

Related links