ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection NO, 20 → 250 V ac

Subtotal (1 unit)*

$240.51

(exc. GST)

$264.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$240.51

*price indicative

RS Stock No.:
185-456
Mfr. Part No.:
IF0303
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

20 → 250 V ac

Length

71.5mm

IP Rating

IP67

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

25 Hz

Switching Current

200 mA

Series

IF0

COO (Country of Origin):
RO
The ifm electronic inductive sensor exemplifies precision in automation technology, delivering exceptional performance in diverse industrial applications. Designed for reliable detection of metallic objects without direct contact, it boasts a robust threaded housing that ensures durability even in challenging environments. With an impressive sensing range and stringent protection ratings, this sensor is engineered to meet the demands of modern automation systems. Ideal for flush mounting, it integrates seamlessly into your setups, while its efficient power management provides consistent output, helping to optimise your processes. Experience enhanced performance and unwavering reliability that keeps your operations running smoothly.

With AC output for use in AC power mains
Wide AC operating voltage range
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
For a precise position detection on machines

Related links