ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP/NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

$150.52

(exc. GST)

$165.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$150.52

*price indicative

RS Stock No.:
190-192
Mfr. Part No.:
IG5873
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP/NPN

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

42mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

150 mA

Series

IG5

Switching Frequency

720 Hz

COO (Country of Origin):
RO
The ifm electronic inductive sensor is engineered for precision in detecting metallic objects, making it an invaluable tool for automation and control applications. With a sensing range of 5 mm, this device combines a robust threaded housing design with advanced electrical functionalities, ensuring reliable performance even in demanding environments. Operating within a temperature range of -25 to 80 °C and featuring IP67 protection, it promises durability while effectively managing reverse polarity and short-circuit scenarios. The thoughtfully designed sensor is perfect for flush mounting, delivering versatile installation options without compromising on performance. This product is created with a focus on both functionality and efficiency, making it an excellent choice for industrial settings where accuracy and reliability are paramount.

Two-wire technology
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments

Related links