ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NC, 10 → 36 V dc

Subtotal (1 unit)*

$185.82

(exc. GST)

$204.40

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$185.82

*price indicative

RS Stock No.:
190-309
Mfr. Part No.:
IG5505
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

10m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

Length

80mm

IP Rating

IP67

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

500 Hz

Series

IG5

Switching Current

250 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor offers exceptional performance and reliability for various industrial applications. Engineered with precision, it features a threaded housing type which enables easy integration into existing systems. With an impressive sensing range and robust construction, this sensor is designed to thrive in challenging environments. The device boasts advanced electrical design coupled with built-in protection mechanisms, ensuring a long operational life. It is crafted to meet the toughest industry standards, providing users with peace of mind when it comes to quality and efficacy. Suitable for a range of applications, its features cater to the diverse needs of professionals in various sectors, making it an invaluable addition to any automation setup.

PNP electrical design
Reverse polarity protection
Overload protection

Related links