ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NPN NC, 10 → 36 V dc
- RS Stock No.:
- 189-417
- Mfr. Part No.:
- IG5557
- Brand:
- ifm electronic
Subtotal (1 unit)*
$183.43
(exc. GST)
$201.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.43 |
*price indicative
- RS Stock No.:
- 189-417
- Mfr. Part No.:
- IG5557
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 89mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Series | IG5 | |
| Switching Frequency | 500 Hz | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 89mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Series IG5 | ||
Switching Frequency 500 Hz | ||
Switching Current 250 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor offers unmatched precision and reliability for a wide range of industrial applications. Engineered to excel in demanding environments, it ensures efficient detection of metallic objects within a sensing range of 5 mm. Its threaded design (M18 x 1) guarantees easy installation and flush mounting. Built to withstand extreme temperatures from -25°C to 80°C, this sensor is housed in a robust IP67-rated enclosure, providing excellent resistance to dust and moisture. The intelligent design integrates comprehensive protection features, including reverse polarity and overload safeguards, ensuring a long service life. With an impressive MTTF of 1781 years, it promises longevity and minimal maintenance needs, making it a valuable addition to your operations.
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
