ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP/NPN NO/NC, 10 → 36 V dc

Subtotal (1 unit)*

$167.87

(exc. GST)

$184.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$167.87

*price indicative

RS Stock No.:
187-938
Mfr. Part No.:
IG5728
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

42mm

Mounting Type

Flush

Switching Frequency

700 Hz

Switching Current

150 mA

Series

IG5

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor exemplifies precision and reliability for a variety of industrial applications. Designed for versatility, the product seamlessly integrates into existing setups with its PNP/NPN configuration, making it suitable for diverse uses. With a sensing range of 5 mm and robust housing that ensures durability, this sensor stands out for its IP67 protection rating. It’s engineered for operational excellence, maintaining functionality in extreme temperatures ranging from -25°C to 80°C. Users can enjoy the flexibility of selectable output functions, catering to both normally open and normally closed configurations. The incorporation of features such as short-circuit and overload protection enhances its reliability, assuring consistent performance even in demanding conditions.

Robust metal housing for use in harsh industrial environments
Two-wire technology
Wide operating temperature range
Particularly short housing for use where space is restricted
Very high switching frequency

Related links