ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, PNP NC, 10 → 36 V dc

Subtotal (1 unit)*

$194.83

(exc. GST)

$214.31

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$194.83

*price indicative

RS Stock No.:
190-048
Mfr. Part No.:
IE5136
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1 mm

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

6m

Supply Voltage

10 → 36 V dc

Length

50mm

IP Rating

IP67

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

750 Hz

Switching Current

200 mA

Series

IE5

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed to deliver high precision and reliability in various industrial applications. With a sensing range of 1 mm, it ensures accurate detection of metallic objects, making it ideal for automation and control operations. The sensor supports a range of operating voltages from 10 to 36 V DC and is equipped with both reverse polarity and short-circuit protection, ensuring durability in demanding environments. Constructed with an IP67 protection class, it remains functional even in challenging conditions, meeting the rigorous standards of modern industry. This sensor also features a threaded housing design, enabling flexible installation options, while its robust electronic design accommodates high-frequency switching for efficient operation.

Particularly space-saving design
For use where space is restricted
Space-saving connection technology
Robust metal housing for use in harsh industrial environments
Very high switching frequency

Related links