ifm electronic Inductive Smooth Barrel Proximity Sensor, 70 mm Detection, NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

$617.17

(exc. GST)

$678.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$617.17

*price indicative

RS Stock No.:
189-477
Mfr. Part No.:
I17002
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

70 mm

Digital Switching Output Type

NPN

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP65

Length

40mm

Mounting Type

Non-Flush

Diameter

100 mm

Shielding

Unshielded

Series

I17

Switching Frequency

5 Hz

Switching Current

250 mA

COO (Country of Origin):
SG
The ifm electronic inductive area sensor is a versatile solution designed for high-performance sensing in diverse applications. With its cylindrical housing and robust construction, it provides reliable operation under various environmental conditions. The sensor features advanced NPN output functionality, ensuring efficient detection over a sensing range of 20 to 70 mm. Ideal for non-flush mounting, it enhances operational flexibility and is an excellent choice for automation processes.

Long sensing range of 70 mm
Active base with 100 mm diameter
For applications in the steel and metal industries
Easy setting of the sensing range via potentiometer
DC version

Related links