ifm electronic Inductive Smooth Barrel Proximity Sensor, 0.8 mm Detection, NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

$230.49

(exc. GST)

$253.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$230.49

*price indicative

RS Stock No.:
185-276
Mfr. Part No.:
IZ5032
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

0.8 mm

Digital Switching Output Type

NPN

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP65

Length

30mm

Mounting Type

Flush

Diameter

4 mm

Switching Current

100 mA

Shielding

Shielded

Switching Frequency

2 kHz

Series

IZ

COO (Country of Origin):
RO
The ifm electronic inductive sensor excels in precision and reliability with its compact cylindrical design, perfect for tight installations. Engineered with a broad operating voltage range, it ensures consistent performance in various environments. Its robust stainless steel housing provides durability in harsh conditions, and advanced protection features safeguard against short-circuits and overloads. With impressive sensing range and accuracy, this sensor enhances operational efficiency and is ideal for reliable position detection in automation.

Particularly short housing with only 4 mm diameter
For use where space is restricted
Space-saving connection technology
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency

Related links