ifm electronic Inductive Smooth Barrel Proximity Sensor, 20 mm Detection, NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

$226.25

(exc. GST)

$248.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$226.25

*price indicative

RS Stock No.:
184-989
Mfr. Part No.:
IB5072
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

20 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

Length

82mm

IP Rating

IP67

Mounting Type

Non-Flush

Diameter

34 mm

Shielding

Unshielded

Switching Current

250 mA

Series

IB5

Switching Frequency

60 Hz

COO (Country of Origin):
RO
The ifm electronic inductive sensor defines reliability and precision in industrial applications. Engineered for optimal performance, this model excels in detecting metallic objects within a sensing range of 20mm. Its robust cylindrical housing, crafted from durable PBT, ensures longevity even in challenging environments. With a wide operating temperature range from -25°C to 80°C and an impressive protection class of IP67, this sensor is perfect for harsh conditions. The integration of advanced features such as reverse polarity protection and short-circuit protection enhances operational safety. Whether used in assembly lines or automation setups, this sensor delivers exceptional accuracy and response time, making it a vital component in modern engineering systems.

With PVC cable
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
For applications in pickling lines
Clearly visible indication of the switching status

Related links