ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

$187.64

(exc. GST)

$206.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$187.64

*price indicative

RS Stock No.:
185-666
Mfr. Part No.:
IE5327
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP67

Mounting Type

Flush

Switching Current

100 mA

Shielding

Shielded

Series

IE5

Switching Frequency

800 Hz

COO (Country of Origin):
DE
The ifm electronic inductive sensor offers precision and reliability for a range of applications. Designed with a threaded housing, it enables seamless integration into various systems, while its robust construction withstands challenging environmental conditions. The sensor operates within a voltage range suitable for diverse industrial needs, ensuring optimal performance. Furthermore, its enhanced sensing capabilities allow for accurate detection at close ranges, making it an excellent choice for applications requiring high sensitivity. The ifm electronic sensor is certified for safety and reliability, making it a trusted option for demanding environments.

Particularly space-saving design
For use where space is restricted
With robust M12 connector
Clearly visible indication of the switching status
Very high switching frequency

Related links