ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 162-916
- Mfr. Part No.:
- IE5099
- Brand:
- ifm electronic
Subtotal (1 unit)*
$154.61
(exc. GST)
$170.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.61 |
*price indicative
- RS Stock No.:
- 162-916
- Mfr. Part No.:
- IE5099
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 35mm | |
| Mounting Type | Non-Flush | |
| Series | IE5 | |
| Switching Frequency | 800 Hz | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 35mm | ||
Mounting Type Non-Flush | ||
Series IE5 | ||
Switching Frequency 800 Hz | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor stands as a testament to precision and reliability in automation applications. Designed for robust performance, it excels in detecting metallic objects in various environments. With a sensing range tailored for versatile usage, the sensor operates seamlessly across a wide voltage range, making it ideal for both industrial and commercial settings. Its durable construction and IP67 protection rating ensure longevity even in challenging conditions, while features like reverse polarity and overload protection enhance operational safety. The sensor's compact dimensions and threaded housing facilitate easy installation, affirming that efficiency does not compromise space.
Particularly short housing
For use where space is restricted
Space-saving connection technology
Long sensing range for high uptime
Very high switching frequency
For use where space is restricted
Space-saving connection technology
Long sensing range for high uptime
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 36 V dc
