ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$81.16

(exc. GST)

$89.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.16

*price indicative

RS Stock No.:
189-303
Mfr. Part No.:
IF7106
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP67

Mounting Type

Flush

Switching Frequency

800 Hz

Switching Current

100 mA

Shielding

Shielded

Series

IF7

COO (Country of Origin):
DE
The ifm electronic inductive sensor stands out with its robust design and exceptional sensing capabilities. Engineered for precision, it excels in detecting metallic objects with an impressive sensing range, making it ideal for diverse industrial applications. Its durable housing is crafted to withstand harsh conditions, providing reliable performance even in demanding environments. With reverse polarity and short-circuit protection, the sensor ensures safe operation, whilst the compact dimensions and flush-mountable design offer versatile installation options. Perfect for automation and machinery control, this product integrates easily into existing systems, enhancing operational efficiency.

Excellent price or performance ratio
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Clearly visible indication of the switching status
For a precise position detection on machines

Related links