ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 185-005
- Mfr. Part No.:
- IF5505
- Brand:
- ifm electronic
Subtotal (1 unit)*
$170.50
(exc. GST)
$187.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.50 |
*price indicative
- RS Stock No.:
- 185-005
- Mfr. Part No.:
- IF5505
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 60mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Series | IF5 | |
| Switching Frequency | 700 Hz | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 60mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Series IF5 | ||
Switching Frequency 700 Hz | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor stands out for its innovative and robust design, tailored for precise detection in various industrial applications. With its NPN output function and a sensing range of 2 mm, it effortlessly identifies metallic objects, ensuring reliability in automation workflows. This sensor is engineered with gold-plated contacts, enhancing conductivity and longevity. Incorporating a protection class of IP67, it guarantees optimal performance in challenging environments, safeguarding against dust and moisture. With an ambient temperature range of -25 to 80 °C, the sensor operates seamlessly across varied settings, ensuring adaptability to diverse operational needs. Its lightweight construction and threaded housing further facilitate easy installation and integration into existing systems. Trust this sensor to deliver accurate and efficient performance, enhancing your automation projects with precision and dependability.
Very high switching frequency
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
For a precise position detection on machines
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
