ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, NAMUR NC, 7.5 → 30 V dc
- RS Stock No.:
- 480-9075
- Mfr. Part No.:
- NF5002
- Brand:
- ifm electronic
Bulk discount available
Subtotal (1 unit)*
$110.69
(exc. GST)
$121.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $110.69 |
| 5 + | $108.49 |
*price indicative
- RS Stock No.:
- 480-9075
- Mfr. Part No.:
- NF5002
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | NAMUR | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 7.5 → 30 V dc | |
| Length | 30mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush Mount | |
| Housing Material | Nickel Plated Brass | |
| Maximum DC Voltage | 30V | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 1.2kHz | |
| Switching Current | 30 mA | |
| Switching Frequency | 1.2 kHz | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type NAMUR | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 7.5 → 30 V dc | ||
Length 30mm | ||
IP Rating IP67 | ||
Mounting Type Flush Mount | ||
Housing Material Nickel Plated Brass | ||
Maximum DC Voltage 30V | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 1.2kHz | ||
Switching Current 30 mA | ||
Switching Frequency 1.2 kHz | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- RO
Inductive NAMUR sensors for hazardous gas area
3 versions with switching distances of 1 → 5 mm
Embedded installation
2 switching amplifiers available
- N0033A: 230 Vac, 2-channel, relay outputs
- N0534A: 24 Vdc, 2-channel, PNP transistor outputs
Embedded installation
2 switching amplifiers available
- N0033A: 230 Vac, 2-channel, relay outputs
- N0534A: 24 Vdc, 2-channel, PNP transistor outputs
Application
Developed for the high demands of the 2G device category (zone 1)
Group and Category
PTB 01 ATEX 2191
Certificate No.
II 2G EEx ia IIC T6
Approvals
EN 60947-5-2 (EMC)
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 7.5 → 30 V dc
