ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

$154.62

(exc. GST)

$170.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.62

*price indicative

RS Stock No.:
184-196
Mfr. Part No.:
IF5200
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 36 V dc

Length

35mm

IP Rating

IP67

Mounting Type

Flush

Series

IF5

Switching Current

250 mA

Switching Frequency

1 kHz

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor is engineered for precision in challenging environments, delivering reliable performance to enhance automation processes. With its threaded type housing and a robust design, it is suitable for both installation versatility and durability. The sensor operates effectively within a wide voltage range, ensuring adaptability across various applications. Designed to withstand harsh conditions, it features an impressive protection class of IP67, safeguarding its integrity against dust and moisture. The powerful sensing capabilities offer not just high accuracy, but also a real sensing range that adjusts to operational nuances, making it an essential tool for industries seeking efficiency and reliability in their operating parameters.

Particularly short housing
For use where space is restricted
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Wide operating temperature range

Related links