ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 5 → 30 V dc

Subtotal (1 unit)*

$242.64

(exc. GST)

$266.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$242.64

*price indicative

RS Stock No.:
187-824
Mfr. Part No.:
IF6130
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

400mm

Supply Voltage

5 → 30 V dc

IP Rating

IP67

Length

38mm

Mounting Type

Flush

Switching Current

50 mA

Shielding

Shielded

Series

IF6

Switching Frequency

700 Hz

COO (Country of Origin):
RO
The ifm electronic inductive sensor is engineered for precision and reliability in industrial applications. With a robust design, this sensor excels in detecting metallic objects without making contact, ensuring a longer lifespan and reduced wear. It features an impressive sensing range, making it ideal for diverse applications that require accurate positioning and presence detection. Operating across a wide temperature range, the sensor maintains performance even in challenging environments. Its compact threaded housing allows for easy installation, while the integrated protective features safeguard against electrical hazards, ensuring safety and efficiency in your operations. This model also offers advanced overload and short-circuit protection, making it a dependable choice for your automation needs.

For use in machine tools and metalworking
Resistant to oils and coolants
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Robust metal housing for use in harsh industrial environments

Related links