ifm electronic Inductive Rectangular Proximity Sensor, M12, 4 mm Detection, PNP/NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

$190.24

(exc. GST)

$209.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$190.24

*price indicative

RS Stock No.:
189-266
Mfr. Part No.:
IFR203
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

4 mm

Digital Switching Output Type

PNP/NPN

Output Function

NO

Cable Length

300mm

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

Length

35mm

IP Rating

IP67

Mounting Type

Flush

Switching Frequency

75 Hz

Shielding

Shielded

Switching Current

100 mA

Series

IFR

COO (Country of Origin):
DE
The ifm electronic inductive full-metal sensor exemplifies cutting-edge technology in sensing solutions, specifically designed for challenging environments. The robust housing, crafted from high-grade stainless steel, ensures durability while maintaining precise detection capabilities. With its reliable performance in welding applications and exceptional pressure rating, this sensor is tailored to meet the demands of modern industry. Enhanced by optical setting aids and unparalleled sensing range, it stands as an essential component for various automation processes. The device guarantees safety and efficiency through comprehensive protection mechanisms, making it the top choice for professionals in need of a reliable and efficient sensing solution.

Resistant to weld slag thanks to non-stick coating
Metal sensing face for heavy duty
High shock and vibration resistance
Particularly short housing for use where space is restricted
Two-wire technology

Related links