ifm electronic Inductive Rectangular Proximity Sensor, M18, 6 mm Detection, PNP/NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

$206.92

(exc. GST)

$227.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$206.92

*price indicative

RS Stock No.:
190-809
Mfr. Part No.:
IGR206
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

6 mm

Output Function

NO

Digital Switching Output Type

PNP/NPN

Connection Type

M18

Supply Voltage

10 → 36 V dc

Length

35mm

IP Rating

IP67

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

50 Hz

Series

IGR

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic inductive full-metal sensor is engineered for enhanced performance in demanding environments, making it the ideal choice for applications such as welding. The robust design ensures reliable operation with a sensing range that optimises detection capabilities while maintaining high levels of protection against contaminants. Featuring a gold-plated contact system and a full-metal housing, this sensor promises durability and exceptional functionality even under the most challenging conditions. It is not only built for practicality but also designed to withstand pressures up to 20 bar, showcasing its versatility across various industrial applications. With an extensive ambient temperature range and protection class IP67, users can trust in this sensor’s longevity and effectiveness for reliable operation.

Resistant to weld slag thanks to non-stick coating
Metal sensing face for heavy duty
High shock and vibration resistance
Particularly short housing for use where space is restricted
Two-wire technology

Related links