ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP/NPN NO, 10 → 36 V dc
- RS Stock No.:
- 188-010
- Mfr. Part No.:
- IE5454
- Brand:
- ifm electronic
Subtotal (1 unit)*
$157.01
(exc. GST)
$172.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.01 |
*price indicative
- RS Stock No.:
- 188-010
- Mfr. Part No.:
- IE5454
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1.5 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Cable Length | 5m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 37mm | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Switching Frequency | 1 kHz | |
| Series | IE5 | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1.5 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Cable Length 5m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 37mm | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Switching Frequency 1 kHz | ||
Series IE5 | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is an exceptional device designed to enhance operational efficiency in various applications. This sophisticated sensor delivers reliable performance with a robust electrical design, capable of functioning in both PNP and NPN configurations. Its reliable sensing range of 1.5 mm, combined with a durable housing, enables seamless integration into your systems. Furthermore, the sensor operates flawlessly in challenging environments, boasting a protection rating of IP67 and a wide ambient temperature range. With features like short-circuit and overload protection, along with EMC compliance, this sensor meets stringent industry standards, ensuring safety and reliability.
Particularly short housing for use where space is restricted
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Very high switching frequency
Long sensing range for high uptime
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Very high switching frequency
Long sensing range for high uptime
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 0.05 → 1.5 mm Detection
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
