ifm electronic Inductive Smooth Barrel Proximity Sensor, 10 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc

Subtotal (1 unit)*

$173.13

(exc. GST)

$190.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.13

*price indicative

RS Stock No.:
188-000
Mfr. Part No.:
IA5135
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Smooth Barrel

Digital Switching Output Type

PNP/NPN

Output Function

NO/NC

Connection Type

M12

Supply Voltage

10 → 55 V dc

Length

92mm

IP Rating

IP65

Mounting Type

Non-Flush

Diameter

20 mm

Shielding

Unshielded

Series

IA5

Switching Frequency

450 Hz

Switching Current

400 mA

COO (Country of Origin):
RO
The ifm electronic innovative inductive sensor designed to deliver precise sensing capabilities in a variety of applications. With its compact cylindrical housing and robust construction, this sensor is favourable for non-flush mounting, ensuring versatility across different installation scenarios. Its selectable output function allows for adaptable configuration, making it suitable for both normally open and normally closed setups.

Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
Two-wire technology
Output function normally open or normally closed programmable
With connector that can be rotated by 90°

Related links