ifm electronic Inductive Smooth Barrel Proximity Sensor, 10 mm Detection, PNP NO, 10 → 55 V dc

Subtotal (1 unit)*

$188.45

(exc. GST)

$207.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$188.45

*price indicative

RS Stock No.:
184-996
Mfr. Part No.:
IA5130
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Smooth Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 55 V dc

Length

72mm

IP Rating

IP65

Mounting Type

Non-Flush

Diameter

20 mm

Shielding

Unshielded

Series

IA5

Switching Frequency

300 Hz

Switching Current

250 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor represents a pinnacle of precision and reliability in the realm of sensor technology. Designed for efficiency, it seamlessly integrates into various applications with its robust cylindrical housing and compact dimensions. Operating within a wide voltage range, this sensor guarantees optimal performance in diverse electrical environments. With commendable protection ratings and the ability to withstand a range of ambient temperatures, it excels in both challenging and ordinary conditions.

Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
With connector that can be rotated by 90°
Clearly visible indication of the switching status

Related links