ifm electronic Inductive Smooth Barrel Proximity Sensor, 10 mm Detection, PNP NC, 10 → 55 V dc

Subtotal (1 unit)*

$185.30

(exc. GST)

$203.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$185.30

*price indicative

RS Stock No.:
184-972
Mfr. Part No.:
IA5136
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

10 mm

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 55 V dc

IP Rating

IP65

Length

72mm

Mounting Type

Non-Flush

Diameter

20 mm

Shielding

Unshielded

Switching Frequency

300 Hz

Switching Current

250 mA

Series

IA5

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed for precision and reliability in various industrial applications. Engineered with a cylindrical housing, the sensor operates efficiently within a wide sensing range, making it suitable for a range of materials. Its robust construction ensures durability, while its compact dimensions facilitate easy installation in tight spaces.

Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
With connector that can be rotated by 90°
Clearly visible indication of the switching status

Related links