ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NC, 10 → 36 V dc

Subtotal (1 unit)*

$157.82

(exc. GST)

$173.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.82

*price indicative

RS Stock No.:
190-163
Mfr. Part No.:
IG5400
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

80mm

Mounting Type

Flush

Switching Frequency

500 Hz

Shielding

Shielded

Series

IG5

Switching Current

250 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed to meet the rigorous demands of modern automation applications. Built to deliver precision, the sensor employs advanced PNP technology for reliable performance, ensuring it operates seamlessly in various environments. Its robust threaded housing allows for easy integration and mounting, making it a versatile choice for diverse industrial settings. With an impressive sensing range and high-level protection, this device stands out in its class, making it a preferred choice for engineers seeking durability and accuracy in their projects. The combination of its exceptional thermal tolerance and compact design fits well in tight spaces without compromising on functionality.

Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Very high switching frequency

Related links