ifm electronic Inductive Rectangular Proximity Sensor, 7 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$176.03

(exc. GST)

$193.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.03

*price indicative

RS Stock No.:
186-091
Mfr. Part No.:
IN5451
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

7 mm

Body Style

Rectangular

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

300mm

Connection Type

M8

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Non-Flush

Switching Current

250 mA

Switching Frequency

300 Hz

Series

IN

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor is engineered for precision and reliability in automated applications. Designed for robust performance, it features a compact and rectangular housing, ensuring easy integration into various setups. Its sensing range of 7 mm, accompanied by a reliable PNP output, establishes it as the ideal choice for detecting metallic objects. The thoughtful design incorporates reverse polarity and overload protections to enhance durability and reliability, making it a trusted partner in demanding industrial settings.

Particularly space-saving rectangular housing
For use where space is restricted
Reliable detection due to low sensor tolerances
Reduced storage due to wide range of applications

Related links