ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, NPN NC, 10 → 30 V dc

Subtotal (1 unit)*

$135.61

(exc. GST)

$149.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.61

*price indicative

RS Stock No.:
186-032
Mfr. Part No.:
IGS255
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

45mm

Mounting Type

Non-Flush

Series

IGS

Switching Frequency

300 Hz

Switching Current

100 mA

Shielding

Unshielded

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor represents a cutting edge solution for a myriad of industrial applications. Designed with precision in mind, this sensor excels in environments requiring reliable detection, making it an ideal choice for factory automation and mobile applications. Its robust construction, featuring a threaded design and gold plated contacts, ensures longevity amidst harsh conditions. With an impressive sensing range and enhanced functionalities, this product adheres to the highest standards of performance and reliability.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links