ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 186-013
- Mfr. Part No.:
- IGC226
- Brand:
- ifm electronic
Subtotal (1 unit)*
$141.43
(exc. GST)
$155.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.43 |
*price indicative
- RS Stock No.:
- 186-013
- Mfr. Part No.:
- IGC226
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP68 | |
| Length | 45mm | |
| Mounting Type | Flush | |
| Series | IGC | |
| Switching Current | 200 mA | |
| Switching Frequency | 400 Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP68 | ||
Length 45mm | ||
Mounting Type Flush | ||
Series IGC | ||
Switching Current 200 mA | ||
Switching Frequency 400 Hz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor exemplifies precision and reliability, designed to enhance the performance of machine tools and applications involving coolants and lubricants. With a compact threaded housing and a sensing range tailored for optimal detection at 5 mm, this sensor ensures accurate performance in demanding environments. It features robust gold-plated contacts and a superior protection class, making it ideal for industrial settings where durability is paramount. The device operates efficiently within a voltage range of 10 to 36 DC, proving its versatility across various systems. With an ambient temperature tolerance from -25 to 70°C, this sensor guarantees reliable operation in extreme conditions. Its thoughtful design includes an ergonomic interface with four status LEDs for seamless monitoring.
Permanently legible laser type label
For use in machine tools and metalworking
Clearly visible indication of the switching status
High protection rating for the requirements of harsh industrial environments
Resistant to oils and coolants
For use in machine tools and metalworking
Clearly visible indication of the switching status
High protection rating for the requirements of harsh industrial environments
Resistant to oils and coolants
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
