ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NC, 18 → 36 V dc
- RS Stock No.:
- 184-671
- Mfr. Part No.:
- IG5246
- Brand:
- ifm electronic
Subtotal (1 unit)*
$146.44
(exc. VAT)
$161.08
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.44 |
*price indicative
- RS Stock No.:
- 184-671
- Mfr. Part No.:
- IG5246
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 18 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 38mm | |
| Mounting Type | Flush | |
| Series | IG5 | |
| Switching Current | 125 mA | |
| Switching Frequency | 500 Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 18 → 36 V dc | ||
IP Rating IP67 | ||
Length 38mm | ||
Mounting Type Flush | ||
Series IG5 | ||
Switching Current 125 mA | ||
Switching Frequency 500 Hz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is expertly engineered for precision detection with a sensing range of 5 mm, making it an ideal choice for diverse applications. Designed with a robust threaded housing, it ensures reliable installation, while its durable construction meets the demands of industrial settings. The electrical design features a normally closed output function, enhancing safety and performance through reliable switching behaviour. With capabilities to operate in ambient temperatures ranging from -25°C to 80°C, this sensor showcases exceptional versatility. You can trust its design to provide a consistent and accurate response, even in challenging environments. Additionally, the sensor's IP67 protection rating ensures resistance to dust and moisture, further extending its operational lifespan. Coupled with a comprehensive selection of features, this inductive sensor delivers optimal performance for your automation needs.
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
