ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NC, 20 → 250 V ac

Subtotal (1 unit)*

$224.95

(exc. VAT)

$247.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$224.95

*price indicative

RS Stock No.:
184-446
Mfr. Part No.:
IF0002
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 250 V ac

Length

71.5mm

IP Rating

IP67

Mounting Type

Flush

Switching Current

200 mA

Shielding

Shielded

Switching Frequency

25 Hz

Series

IF0

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed to ensure accurate detection in a range of demanding environments. With its robust threaded housing, the sensor is both durable and reliable, making it suitable for a variety of applications. Its advanced sensing technology provides precise operation, while the IP67 protection rating guarantees effective performance in harsh conditions. Engineered for optimum efficiency, this sensor operates seamlessly within a wide temperature range, making it ideal for industrial automation tasks. The product combines innovative features to deliver outstanding performance, prioritising user safety and convenience.

With AC output for use in AC power mains
Two-wire technology
With PVC cable
Wide AC operating voltage range
For a precise position detection on machines

Related links