ifm electronic Inductive Rectangular Proximity Sensor, 40 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 185-470
- Mfr. Part No.:
- IM5129
- Brand:
- ifm electronic
Subtotal (1 unit)*
$163.88
(exc. GST)
$180.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.88 |
*price indicative
- RS Stock No.:
- 185-470
- Mfr. Part No.:
- IM5129
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 40 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 54mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Series | IM | |
| Switching Frequency | 200 Hz | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 40 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 54mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Series IM | ||
Switching Frequency 200 Hz | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is designed for precision and reliability in demanding industrial applications. With its robust construction and advanced technology, it ensures accurate detection of metallic objects within its sensing range. The sensor features a rectangular housing that is not only compact but also resistant to various environmental conditions, including exposure to magnetic fields and spatter. Engineered for flexibility, it offers multiple position configurations for optimal performance across different settings.
Magnetic-field immune for welding applications
Resistant to weld slag thanks to non-stick coating
Five positions of the sensing face selectable
Long sensing range for use in conveying
Correction factor 1 with constant sensing range on all metals
Resistant to weld slag thanks to non-stick coating
Five positions of the sensing face selectable
Long sensing range for use in conveying
Correction factor 1 with constant sensing range on all metals
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
