ifm electronic Inductive Rectangular Proximity Sensor, 40 mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc, 20

Subtotal (1 unit)*

$463.60

(exc. GST)

$509.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$463.60

*price indicative

RS Stock No.:
189-317
Mfr. Part No.:
IC0006
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

40 mm

Body Style

Rectangular

Digital Switching Output Type

2-Wire

Output Function

NO/NC

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

IP Rating

IP65

Length

90mm

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Frequency

10 Hz

Series

IC0

Switching Current

100 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor is meticulously designed for precision and reliability. With its versatile normally open or normally closed output function, this rectangular housing sensor excels in detecting metallic objects within a sensing range of 40mm. Engineered for robustness, it operates effortlessly in challenging environments, boasting a wide operating temperature from -25°C to 80°C. Its compact structure ensures ease of installation, making it suitable for a variety of applications across different industries. Additionally, the sensor provides exceptional measuring accuracy, ensuring that your automated systems run smoothly with minimal downtime. It is further equipped with integrated protections, enhancing safety and performance in demanding conditions, thus proving to be a vital instrument for your operational needs.

Very long sensing range and large active sensor face
Easy setting of the sensing range via potentiometer
With combined AC/DC output and two-wire technology
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments

Related links