ifm electronic Inductive Rectangular Proximity Sensor, 40 mm Detection, PNP NO+NC, 10 → 36 V dc

Subtotal (1 unit)*

$155.55

(exc. GST)

$171.10

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$155.55

*price indicative

RS Stock No.:
162-800
Mfr. Part No.:
IM5136
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

40 mm

Body Style

Rectangular

Digital Switching Output Type

PNP

Output Function

NO+NC

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Non-Flush

Switching Frequency

60 Hz

Series

IM5

Switching Current

200 mA

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor is engineered for precision and efficiency in various industrial applications. With its robust rectangular housing and a sensing range of up to 40mm, it ensures reliable performance even in challenging conditions. Designed for ease of use, this sensor features excellent short-circuit and overload protection, promoting a long-lasting operational life. Its IP67 protection rating guarantees resistance against dust and water, making it suitable for harsh environments. Additionally, the integration of a user-friendly LED display allows quick visual confirmation of the switching status, enhancing usability in demanding settings. Tailored for those in search of a dependable sensor solution, this product is your go-to choice for seamless integration into existing systems.

Long sensing range for use in conveying
Complementary output function NO/NC
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
Corner LEDs clearly visible in any mounted position

Related links