ifm electronic Inductive Rectangular Proximity Sensor, 40 mm Detection, NPN NO/NC, 10 → 36 V dc
- RS Stock No.:
- 190-652
- Mfr. Part No.:
- IC5006
- Brand:
- ifm electronic
Subtotal (1 unit)*
$401.74
(exc. GST)
$441.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $401.74 |
*price indicative
- RS Stock No.:
- 190-652
- Mfr. Part No.:
- IC5006
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 40 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO/NC | |
| Connection Type | M20 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP65 | |
| Length | 90mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 250 mA | |
| Series | IC5 | |
| Switching Frequency | 15 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 40 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO/NC | ||
Connection Type M20 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP65 | ||
Length 90mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 250 mA | ||
Series IC5 | ||
Switching Frequency 15 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor stands out for its advanced design and reliable functionality, making it an ideal choice for automated industrial applications. With a rectangular housing that provides durability, it adapts effortlessly to various installation environments. The sensor offers selectable output functions, ensuring versatility in usage. Designed for high performance, it features robust protection against reverse polarity and short circuits, contributing to enhanced operational safety. The capacitive sensing range of 40 mm ensures precise performance while maintaining a compact form factor. Special attention has been given to operating conditions, enduring temperatures ranging from -25°C to 80°C. Constructed with modified PPE materials, it assures longevity and resilience, suitable for a wide range of demanding applications. This sensor embodies innovation and ingenuity, making it a reliable partner in your automation needs.
Very long sensing range
Easy setting of the sensing range via potentiometer
Large active sensor face
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Easy setting of the sensing range via potentiometer
Large active sensor face
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
