ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 3 → 26 mm Detection, PNP NO+NC, 10 → 30

Subtotal (1 unit)*

$382.08

(exc. GST)

$420.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$382.08

*price indicative

RS Stock No.:
185-400
Mfr. Part No.:
KI532A
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

3 → 26 mm

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67

Length

150mm

Mounting Type

Non-Flush

Communication Protocol

IO-LINK

Switching Current

200 mA

Shielding

Unshielded

Switching Frequency

200 Hz

Series

KI

COO (Country of Origin):
DE
The ifm electronic capacitive sensor delivers precise detection with an adjustable sensing range of 3 to 26mm. Its threaded housing and IP65/IP67 protection ensure durability in various environments. Enhanced with IO-Link communication, it supports seamless integration and data transmission. Designed for safety and reliability, this sensor is ideal for modern automation needs.

For applications in hazardous areas
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status
Direct connection to plant control without switching amplifier
Complementary output function NO/NC
User-friendly com

Related links