ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 3 → 26 mm Detection, PNP NO+NC, 10 → 30
- RS Stock No.:
- 185-288
- Mfr. Part No.:
- KI531A
- Brand:
- ifm electronic
Subtotal (1 unit)*
$375.79
(exc. GST)
$413.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $375.79 |
*price indicative
- RS Stock No.:
- 185-288
- Mfr. Part No.:
- KI531A
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 3 → 26 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 125mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 200 Hz | |
| Series | KI | |
| Switching Current | 200 mA | |
| Communication Protocol | IO-LINK | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 3 → 26 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67 | ||
Length 125mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 200 Hz | ||
Series KI | ||
Switching Current 200 mA | ||
Communication Protocol IO-LINK | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor provides precise detection within a 3 to 26 mm range, featuring a threaded design for versatile mounting. Its IO-Link interface ensures enhanced connectivity and real-time monitoring. With IP65 and IP67 protection, this sensor performs reliably in challenging environments. Ideal for industrial and automation settings, it offers adjustable sensitivity and robust construction.
For applications in hazardous areas
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status
Direct connection to plant control without switching amplifier
Complementary output function NO/NC
User-friendly com
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status
Direct connection to plant control without switching amplifier
Complementary output function NO/NC
User-friendly com
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 3 → 26 mm Detection 10 → 30
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 230 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 →
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 24 → 230 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 →
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 10 → 36 V dc
