ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO/NC, 10 → 30 V dc

Subtotal (1 unit)*

$349.70

(exc. GST)

$384.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$349.70

*price indicative

RS Stock No.:
184-768
Mfr. Part No.:
KI5090
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

15 mm

Digital Switching Output Type

PNP

Output Function

NO/NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

90m

IP Rating

IP65, IP67

Mounting Type

Non-Flush

Switching Current

100 mA

Communication Protocol

IO-LINK

Switching Frequency

10 Hz

Series

KI

Shielding

Unshielded

COO (Country of Origin):
DE
The ifm electronic capacitive sensor delivers high precision and versatility for a wide array of applications. Featuring a robust stainless steel housing, it ensures durability and seamless integration with its compact threaded design. Its IO-Link capability facilitates advanced data handling and efficient operation. Designed to perform reliably under various conditions, this sensor supports selectable output functions and a broad sensing range, enhancing productivity and flexibility in industrial and commercial processes.

Easy adjustment to the empty and full state via pushbutton or IO-Link
Output function normally open or normally closed programmable
Clearly visible indication of the switching status
Robust stainless steel housing for use in harsh industrial environments

Related links