ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, PNP NO/NC, 10 → 30 V dc

Subtotal (1 unit)*

$1,135.47

(exc. GST)

$1,249.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,135.47

*price indicative

RS Stock No.:
184-817
Mfr. Part No.:
KN5121
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO/NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

116mm

Mounting Type

Non-Flush

Series

KN

Switching Frequency

10 Hz

Switching Current

200 mA

Shielding

Shielded

COO (Country of Origin):
DE
The ifm electronic high-temperature capacitive sensor delivers precise monitoring with a sensing range suitable for conditions up to 230°C. Its programmable design and threaded housing ensure secure installation and adaptability for various applications. Built with short-circuit and overload protection, it offers reliability and safety in extreme environments. Ideal for industries such as plastics and electronics, this sensor combines advanced features with robust construction for dependable performance.

For use in plastics machines and crystallizers
Easy adjustment to the empty and full state via pushbutton
Level detection of granulates up to 250 °C
LED display to check operation, switching status and function
Resistant to electrostatic discharge

Related links