ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 0.5 → 40 mm Detection, NPN NO, 10 → 30 V

Subtotal (1 unit)*

$236.93

(exc. GST)

$260.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$236.93

*price indicative

RS Stock No.:
184-780
Mfr. Part No.:
KI5300
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

0.5 → 40 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

92mm

IP Rating

IP65, IP67, IP69K

Mounting Type

Non-Flush

Switching Current

200 mA

Shielding

Unshielded

Switching Frequency

30 Hz

Series

KI

Communication Protocol

IO-LINK

COO (Country of Origin):
DE
The ifm electronic capacitive sensor delivers precision and durability across a broad range of industrial applications. With a sensing range from 0.5 to 40 mm, it effectively detects various materials, making it ideal for automation processes. Its rugged threaded housing ensures reliability in challenging environments, while IO-Link integration facilitates easy data exchange and system configuration. Enhanced with protection against reverse polarity and overload, this sensor offers long-lasting performance and safety in demanding conditions.

Easily adjustable sensing range
High protection rating for the requirements of harsh industrial environments
Use in high medium temperatures
For position detection or level monitoring
Easy parameter setting via IO-Link

Related links