ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 0.5 → 30 mm Detection, NPN NO/NC, 10 →

Subtotal (1 unit)*

$269.22

(exc. GST)

$296.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$269.22

*price indicative

RS Stock No.:
185-323
Mfr. Part No.:
KG6007
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Capacitive

Detection Range

0.5 → 30 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO/NC

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

10 → 30 V dc

Length

92.5mm

IP Rating

IP65, IP67, IP69K

Mounting Type

Non-Flush

Communication Protocol

IO-LINK

Shielding

Unshielded

Switching Current

200 mA

Switching Frequency

30 Hz

Series

KG

COO (Country of Origin):
DE
The ifm electronic capacitive sensor offers precise sensing with a range adjustable from 0.5 to 30 mm. Its NPN output and IO-Link communication facilitate seamless integration and configuration. Designed with a rugged, compact housing, it ensures reliable performance across a wide voltage range and extreme temperatures. Built-in LED indicators and superior EMC protection enhance usability and durability in demanding conditions.

Easily adjustable sensing range
With signal display for a perfect switch point
High protection rating for the requirements of harsh industrial environments
Use in high medium temperatures
For position detection or level monitoring
User-friendly communicat

Related links