ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 0.5 → 30 mm Detection, NPN NO, 10 → 30 V

Subtotal (1 unit)*

$237.62

(exc. GST)

$261.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$237.62

*price indicative

RS Stock No.:
185-382
Mfr. Part No.:
KG5300
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Capacitive

Detection Range

0.5 → 30 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

92.5mm

IP Rating

IP65, IP67, IP69K

Mounting Type

Non-Flush

Switching Current

200 mA

Communication Protocol

IO-LINK

Shielding

Unshielded

Series

KG

Switching Frequency

30 Hz

COO (Country of Origin):
DE
The ifm electronic capacitive sensor offers high-performance detection across a broad range of applications with advanced NPN technology. It features a wide sensing range and is built to endure extreme temperatures from -25°C to 110°C. Its compact M18 x 1 housing allows easy integration, and the sensor includes an IO-Link interface for seamless connectivity. With IP65, IP67, and IP69K ratings, it provides robust protection against dust and moisture, ensuring reliable performance in harsh environments.

Easily adjustable sensing range
High protection rating for the requirements of harsh industrial environments
Use in high medium temperatures
For position detection or level monitoring
User-friendly communication and parameterisation via IO-Link

Related links