ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 0.5 → 30 mm Detection, NPN NO/NC, 10 →

Subtotal (1 unit)*

$274.71

(exc. GST)

$302.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$274.71

*price indicative

RS Stock No.:
185-282
Mfr. Part No.:
KG6006
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

0.5 → 30 mm

Digital Switching Output Type

NPN

Output Function

NO/NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

92.5mm

IP Rating

IP65, IP67, IP69K

Mounting Type

Non-Flush

Switching Frequency

30 Hz

Communication Protocol

IO-LINK

Shielding

Unshielded

Switching Current

200 mA

Series

KG

COO (Country of Origin):
DE
The ifm electronic capacitive sensor offers precise material detection without contact, with a sensing range of 0.5 to 30 mm. Its rugged housing and IP69K rating ensure durability in harsh environments. Integrated IO-Link communication simplifies system integration, and adjustable sensing range allows for tailored performance. Ideal for modern industrial applications, it combines robustness with advanced functionality.

Easily adjustable sensing range
With signal display for a perfect switch point
High protection rating for the requirements of harsh industrial environments
Use in high medium temperatures
For position detection or level monitoring
User-friendly communicat

Related links