ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 0.5 → 30 mm Detection, PNP NO, 10 → 30 V
- RS Stock No.:
- 185-383
- Mfr. Part No.:
- KG5303
- Brand:
- ifm electronic
Subtotal (1 unit)*
$232.76
(exc. GST)
$256.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $232.76 |
*price indicative
- RS Stock No.:
- 185-383
- Mfr. Part No.:
- KG5303
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Detection Range | 0.5 → 30 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 92.5mm | |
| IP Rating | IP65, IP67, IP69K | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Communication Protocol | IO-LINK | |
| Switching Frequency | 30 Hz | |
| Switching Current | 200 mA | |
| Series | KG | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Detection Range 0.5 → 30 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 92.5mm | ||
IP Rating IP65, IP67, IP69K | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Communication Protocol IO-LINK | ||
Switching Frequency 30 Hz | ||
Switching Current 200 mA | ||
Series KG | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor enhances automation with precise detection of various materials. Featuring a robust threaded housing and PNP output, it offers reliable performance in manufacturing and process control. The adjustable sensing range and high environmental ratings ensure adaptability and durability in demanding conditions.
Easily adjustable sensing range
High protection rating for the requirements of harsh industrial environments
Use in high medium temperatures
For position detection or level monitoring
User-friendly communication and parameterisation via IO-Link
High protection rating for the requirements of harsh industrial environments
Use in high medium temperatures
For position detection or level monitoring
User-friendly communication and parameterisation via IO-Link
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 →
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 →
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 9 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 9 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
