ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 0.5 → 30 mm Detection, NPN NC, 10 → 30 V
- RS Stock No.:
- 185-305
- Mfr. Part No.:
- KG5308
- Brand:
- ifm electronic
Subtotal (1 unit)*
$236.93
(exc. GST)
$260.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.93 |
*price indicative
- RS Stock No.:
- 185-305
- Mfr. Part No.:
- KG5308
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Detection Range | 0.5 → 30 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67, IP69K | |
| Length | 92.5mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 30 Hz | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Communication Protocol | IO-LINK | |
| Series | KG | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Detection Range 0.5 → 30 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67, IP69K | ||
Length 92.5mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 30 Hz | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Communication Protocol IO-LINK | ||
Series KG | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor is engineered for precision and durability in various industrial settings. With a sensing range of 0.5 to 30 mm, it detects materials without direct contact. Its M18 x 1 threaded housing facilitates easy integration, and it operates reliably in a wide temperature range while being protected against dust and water. Integrated IO-Link communication enhances data exchange and monitoring capabilities.
Easily adjustable sensing range
High protection rating for the requirements of harsh industrial environments
Use in high medium temperatures
For position detection or level monitoring
User-friendly communication and parameterisation via IO-Link
High protection rating for the requirements of harsh industrial environments
Use in high medium temperatures
For position detection or level monitoring
User-friendly communication and parameterisation via IO-Link
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 →
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 →
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 9 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 → 30 V
