ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 3 → 26 mm Detection, PNP NO+NC, 10 → 30
- RS Stock No.:
- 185-312
- Mfr. Part No.:
- KI533A
- Brand:
- ifm electronic
Subtotal (1 unit)*
$389.97
(exc. GST)
$428.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $389.97 |
*price indicative
- RS Stock No.:
- 185-312
- Mfr. Part No.:
- KI533A
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Detection Range | 3 → 26 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 150mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 200 Hz | |
| Communication Protocol | IO-LINK | |
| Switching Current | 200 mA | |
| Series | KI | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Detection Range 3 → 26 mm | ||
Body Style Threaded Barrel | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67 | ||
Length 150mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 200 Hz | ||
Communication Protocol IO-LINK | ||
Switching Current 200 mA | ||
Series KI | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor provides precise detection with an adjustable sensing range and robust threaded housing. Its IO-Link communication enables real-time data transmission and easy integration. Designed to operate reliably in temperatures from -20 to 60 °C, it offers versatile performance and simple installation. Ideal for various applications, this sensor combines efficiency with durability.
For applications in hazardous areas
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status
Direct connection to plant control without switching amplifier
Complementary output function NO/NC
User-friendly com
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status
Direct connection to plant control without switching amplifier
Complementary output function NO/NC
User-friendly com
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 3 → 26 mm Detection 10 → 30
- ifm electronic Capacitive Threaded Barrel Proximity Sensor PNP NO/NC, 10 → 30 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 40 mm Detection 10 → 30 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 24 mm Detection 10 → 30 V
