ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 0.5 → 40 mm Detection, PNP NO, 10 → 30 V

Subtotal (1 unit)*

$236.93

(exc. GST)

$260.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$236.93

*price indicative

RS Stock No.:
185-297
Mfr. Part No.:
KI5305
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

0.5 → 40 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

92mm

IP Rating

IP65, IP67, IP69K

Mounting Type

Quasi-Flush

Communication Protocol

IO-LINK

Switching Frequency

30 Hz

Series

KI

Shielding

Shielded

Switching Current

200 mA

COO (Country of Origin):
DE
The ifm electronic capacitive sensor offers precise detection with a sensing range of 0.5 to 40mm and robust PNP output. Its compact, threaded design ensures reliable performance even in tight spaces, while protection ratings of IP65, IP67, and IP 69K enable it to endure harsh conditions. Integrated IO-Link communication allows for easy parameter setting and efficient data exchange. With a temperature range of -25°C to +110°C, it is versatile for various industrial applications.

Easily adjustable sensing range
High protection rating for the requirements of harsh industrial environments
Use in high medium temperatures
For position detection or level monitoring
Easy parameter setting via IO-Link

Related links